AIRAM LED LED Flashlight Blue 500 lm, 170 mm
- RS Stock No.:
- 249-6467
- Mfr. Part No.:
- 9630010
- Brand:
- AIRAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 249-6467
- Mfr. Part No.:
- 9630010
- Brand:
- AIRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AIRAM | |
| Battery Type | AAA | |
| Product Type | LED Flashlight | |
| Rechargeable | No | |
| Lamp Type | LED | |
| Housing Material | Aluminium | |
| Luminous Flux | 500lm | |
| Hazardous Area Certification | No | |
| Number of Batteries | 4 | |
| Series | Led Flashlight Torch | |
| Battery Supplied | No | |
| Battery Size | AA | |
| Standards/Approvals | No | |
| Length | 170mm | |
| Width | 29mm | |
| Colour | Blue | |
| Head Diameter | 29mm | |
| Wireless Charging | No | |
| LED Luminosity | 500 lm | |
| Select all | ||
|---|---|---|
Brand AIRAM | ||
Battery Type AAA | ||
Product Type LED Flashlight | ||
Rechargeable No | ||
Lamp Type LED | ||
Housing Material Aluminium | ||
Luminous Flux 500lm | ||
Hazardous Area Certification No | ||
Number of Batteries 4 | ||
Series Led Flashlight Torch | ||
Battery Supplied No | ||
Battery Size AA | ||
Standards/Approvals No | ||
Length 170mm | ||
Width 29mm | ||
Colour Blue | ||
Head Diameter 29mm | ||
Wireless Charging No | ||
LED Luminosity 500 lm | ||
- COO (Country of Origin):
- CN
The Bot Lightings LED flash light torch with max luminosity of 500 lm and 2 levels of brightness with zoom function
MAX 500, 175 mm, 500lm, 4xAAA
Portable aluminum flashlight
4xAAA batteries (not included)
Diameter of 29mm x length 170mm
Related links
- Varta LED LED Flashlight Cool White 250 lm, 164.1 mm
- Varta LED LED Flashlight Cool White 350 lm, 167 mm
- Wolf Safety IECEx/ATEX LED Pocket Torch Yellow 210 lm, 170 mm
- Observer Tools LED LED Flashlight Red 10.6 in
- LEDLENSER LED Torch Black Rechargeable 2000 lm, 170 mm
- Varta LED LED Flashlight Cool White 150 lm, 133 mm
- Coast LED LED Flashlight Black Rechargeable 465 lm, 6.4 in
- Nightsearcher Rechargeable LED LED Flashlight Work Light USB Type C Plug IPX4
