Varta LED AAA Non-Rechargeable Battery Black, 173.8 mm
- RS Stock No.:
- 765-699
- Mfr. Part No.:
- 17647101421
- Brand:
- Varta
N
Subtotal (1 unit)*
$49.50
(exc. GST)
$54.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $49.50 |
*price indicative
- RS Stock No.:
- 765-699
- Mfr. Part No.:
- 17647101421
- Brand:
- Varta
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Varta | |
| Product Type | AAA Non-Rechargeable Battery | |
| Battery Type | AAA | |
| Rechargeable | No | |
| Lamp Type | LED | |
| Hazardous Area Certification | No | |
| IP Rating | IPX4 | |
| Number of Batteries | 3 | |
| Battery Supplied | Yes | |
| Series | 17647101421 | |
| Water Resistant | Yes | |
| Battery Size | AAA | |
| Length | 173.8mm | |
| Weight | 61.9g | |
| Width | 24mm | |
| Colour | Black | |
| Wireless Charging | No | |
| Select all | ||
|---|---|---|
Brand Varta | ||
Product Type AAA Non-Rechargeable Battery | ||
Battery Type AAA | ||
Rechargeable No | ||
Lamp Type LED | ||
Hazardous Area Certification No | ||
IP Rating IPX4 | ||
Number of Batteries 3 | ||
Battery Supplied Yes | ||
Series 17647101421 | ||
Water Resistant Yes | ||
Battery Size AAA | ||
Length 173.8mm | ||
Weight 61.9g | ||
Width 24mm | ||
Colour Black | ||
Wireless Charging No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Varta Work Flex Pocket Light is an innovative lighting solution designed for versatility and convenience in work and daily activities. This Compact pocket light features a powerful combination of a cool white LED flashlight and a COB LED work light, making it suitable for various tasks. With a strong magnet on the pocket clip, users can enjoy hands-free operation, ensuring that the light is always in the right position when needed. It is lightweight and carries minimal bulk, ensuring portability without sacrificing performance. Ideal for both home use and professional settings, this pocket light is designed to withstand the elements, boasting an IPX4 water-resistant rating and a robust design that includes Durable materials like ABS and PC. Experience reliable illumination with The Varta Work Flex Pocket Light, your trusty companion in any situation.
Dual lighting options: flashlight and COB work light
Powerful luminous intensity of 110 lumens for spot lighting
Area lighting provides 100 lumens, perfect for a broader range
Strong magnet on the pocket clip for hands-free use
Water-resistant design with IPX4 rating for outdoor reliability
Long run times: 12 hours on spot and 6 hours on area mode
Lightweight at only 61.9 g, Ideal for portability
Durable materials including ABS and PC for longevity
10,000 switch cycle life ensures durability and reliability
Related links
- Varta Zn/MnO2 AAA Non-Rechargeable Battery 1.5 V
- Varta Lithium Iron Disulphide AAA Non-Rechargeable Battery 1.5 V
- Duracell Procell Alkaline AAA Non-Rechargeable Battery 1.5 V
- Varta LR1 Non-Rechargeable Battery 12 mm Diameter
- Varta 4920 1.5 V Lithium Manganese Dioxide D Non-Rechargeable Battery
- Varta 4906 Zinc Manganese Dioxide AA Non-Rechargeable Battery 1.5 V
- Varta SR66 Button Non-Rechargeable Battery 6.8 mm Diameter
- Varta 4914 1.5 V Lithium Manganese Dioxide C Non-Rechargeable Battery, 7800 mAh
