Energizer LED Torch Red, Black 80 lm, 176 mm

Subtotal (1 unit)*

$31.92

(exc. GST)

$35.11

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 33 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$31.92

*price indicative

RS Stock No.:
106-538
Mfr. Part No.:
7638900398212
Brand:
Energizer
Find similar products by selecting one or more attributes.
Select all

Brand

Energizer

Product Type

Torch

Battery Type

2 x D, 4 x D

Rechargeable

No

Lamp Type

LED

Luminous Flux

80lm

Hazardous Area Certification

No

IP Rating

IPX4

Number of Batteries

4

Run Time

140 h

Battery Supplied

No

Beam Distance

175mm

Series

GPLN451

Battery Size

D

Water Resistant

Yes

Depth

130mm

Length

176mm

Weight

250g

Standards/Approvals

RoHS

Width

125mm

Colour

Red, Black

Wireless Charging

No

LED Luminosity

80 Lumens

COO (Country of Origin):
CN

Energizer GPLN451 Series Lantern, 80lm Luminous Flux, IPX4 - 7638900398212


This lantern is a portable LED lighting device designed for outdoor and emergency use where a durable, water-resistant light source is required. It operates on standard D batteries and provides a steady luminous output suitable for extended periods away from mains power. The product is available in red or black finishes and complies with RoHS regulations.

Features and Benefits:


• 80 lm LED output delivers clear illumination for general tasks
• Run time of 140 h provides extended unattended operation
• IPX4 ingress protection resists splashes in wet conditions
• Accepts 4 x D cells for prolonged power capacity
• Weight 250 g supports easy carriage and handling

Applications


• Suitable for campsite lighting and communal area illumination
• Ideal for roadside emergencies and vehicle breakdowns
• Used for household power outages and contingency kits
• Can be used on work sites requiring splash-resistant lighting
• Appropriate for outdoor recreational activities after dark

What battery arrangements does it accept?


It is configured to operate using either 2 x D or 4 x D battery setups depending on required run time.

How Compact is it for storage and transport?


The lantern measures 176 mm in length, 125 mm in width and 130 mm in depth, allowing straightforward packing.

What type of beam performance can be expected?


The lamp produces an 80 lm luminous flux with a beam reach of approximately 175 mm for close-range tasks.

Is it suitable for hazardous area deployment?


It does not carry hazardous-area certification and should not be used in classified explosive atmospheres.

Does it include rechargeable or wireless charging capabilities?


No rechargeable or wireless charging features are provided, batteries are not supplied.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy