Energizer LED Torch Blue 1200 lm, 305 mm

Subtotal (1 unit)*

$189.84

(exc. GST)

$208.82

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$189.84

*price indicative

RS Stock No.:
106-532
Mfr. Part No.:
7638900440102
Brand:
Energizer
Find similar products by selecting one or more attributes.
Select all

Brand

Energizer

Product Type

Torch

Battery Type

Lithium-ion

Rechargeable

No

Lamp Type

LED

Luminous Flux

1200lm

Hazardous Area Certification

No

IP Rating

IPX4

Number of Batteries

1

Run Time

50 h

Beam Type

High, Low, Strobe

Series

ALSRL7

Battery Supplied

Yes

Beam Distance

115m

Water Resistant

Yes

Depth

73mm

Width

200mm

Standards/Approvals

RoHS

Length

305mm

Colour

Blue

LED Luminosity

1200 Lumens

Wireless Charging

No

COO (Country of Origin):
CN

Energizer ALSRL7 Series Lantern, 1200lm Luminous Flux, 115m Beam Distance - 7638900440102


This lantern is a portable LED lighting device designed for outdoor and emergency use, providing variable beam modes and extended operation from an included lithium‑ion battery. It offers a weather‑resistant construction suitable for damp conditions and several output settings to match different visibility needs without wireless charging capability.

Features and Benefits:


• 1200 lm output delivers intense illumination for distant viewing
• 115 m beam reach extends visibility across wide outdoor areas
• 50 h runtime enables prolonged operation on a single battery
• Multiple beam modes provide high, low and strobe selection
• IPX4 water resistance allows use in wet weather conditions

Applications


• Suitable for camping where long‑run illumination is required
• Ideal for walking routes needing long‑distance beam projection
• Used for emergency lighting during power interruptions
• Can be used for outdoor maintenance in light rain
• Suitable for handheld use on remote site inspections

What type of battery is supplied and how many cells does it contain?


A single lithium‑ion battery is supplied and the unit operates with one battery.

Does the lantern charge wirelessly or require external charging?


It does not support wireless charging and requires conventional charging methods.

What ingress protection level does it have for wet environments?


The lantern is rated IPX4, offering splash resistance from any direction.

Which beam modes are available for different tasks?


The device provides high, low and strobe beam modes for variable lighting requirements.

Is the product compliant with environmental standards?


It meets RoHS requirements for restricted hazardous substances.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy