Petzl Rechargeable Torch Battery for Pixa 3R, 930 mAh Capacity
- RS Stock No.:
- 193-8658
- Mfr. Part No.:
- E78003
- Brand:
- Petzl
Subtotal (1 unit)*
$100.93
(exc. GST)
$111.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $100.93 |
*price indicative
- RS Stock No.:
- 193-8658
- Mfr. Part No.:
- E78003
- Brand:
- Petzl
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Petzl | |
| Product Type | Torch Battery | |
| Battery Capacity | 930mAh | |
| Rechargeable | Yes | |
| For Use With | Pixa 3R | |
| Series | Pixa 3R | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Wireless Charging | No | |
| Select all | ||
|---|---|---|
Brand Petzl | ||
Product Type Torch Battery | ||
Battery Capacity 930mAh | ||
Rechargeable Yes | ||
For Use With Pixa 3R | ||
Series Pixa 3R | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Wireless Charging No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Rechargeable Lithium-Ion polymer battery
Rechargeable Lithium-Ion polymer battery, 930 mAh, recharges separately or on the headlamp, for quick charge.
Rechargeable separately or in the headlamp, charging dock included with PIXA 3R headlamp
Quick charge in 3 hours
Related links
- Petzl Rechargeable 3.6 V Lithium-ion Rechargeable Battery for PIXA R, 1250 mAh Capacity
- Petzl Rechargeable Torch Battery for DUO S Headlamps 3.2 Ah Capacity
- Petzl Rechargeable 3.6 V Lithium-ion Torch Battery for Tikka and Tactikka range, 1250 mAh Capacity
- Led Lenser Rechargeable 3.7 V Battery for MH5 MH4, 750 mAh Capacity
- Torch Batteries
- Led Lenser Rechargeable 3.7 V Battery for Flashlight MT14, 5000 mAh Capacity
- Torches
- Eneloop Eneloop Pro Nickel Metal Hydride Rechargeable AAA Battery 1.2 V
