Panasonic eneloop Pro NiMH Rechargeable AAA Battery, 930mAh, 1.2V
- RS Stock No.:
- 812-4416
- Mfr. Part No.:
- BK-4HCDE/4BE
- Brand:
- Eneloop
Subtotal (1 pack of 4 units)*
$62.052
(exc. GST)
$68.256
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Last RS stock
- 4 left, ready to ship
- Plus 1,408 left, ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 4 + | $15.513 | $62.05 |
*price indicative
- RS Stock No.:
- 812-4416
- Mfr. Part No.:
- BK-4HCDE/4BE
- Brand:
- Eneloop
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eneloop | |
| Capacity | 930mAh | |
| Brand Range | Eneloop Pro | |
| Terminal Type | Standard | |
| Nominal Voltage | 1.2V | |
| Size | AAA | |
| Low Self Discharge | Yes | |
| Chemistry | NiMH | |
| Select all | ||
|---|---|---|
Brand Eneloop | ||
Capacity 930mAh | ||
Brand Range Eneloop Pro | ||
Terminal Type Standard | ||
Nominal Voltage 1.2V | ||
Size AAA | ||
Low Self Discharge Yes | ||
Chemistry NiMH | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Panasonic Eneloop Pro NiMH 930mAh AAA Rechargeable Battery 1.2V
The Panasonic Eneloop Pro Batteries are the 5th Generation of batteries by Panasonic (formerly Sanyo Eneloop) providing long-life, pre-charged, energy and money saving, eco-friendly rechargeable battery.
Designed for professionals and household use the AAA 1.2V NiMH rechargeable batteries are the perfect choice for powering medium to high current consuming devices such as photo strobe flash lights, wireless keyboards, mice, game controllers, radio-controlled toys and a range of household devices. They can all benefit from extended performance when powered by Eneloop Pro batteries.
Unlike regular alkaline batteries which can only be used once and are wasteful to the environment, the Eneloop Pro batteries can be recharged up to 500 times and have a very low self-discharge rate. They come pre-charged by clean renewable solar energy and can be used immediately out of the pack making them an eco-friendly solution for consumers.
These batteries benefit from superior performance even at low temperatures down to -20 ℃ making them suitable for various conditions and occasions.
Designed for professionals and household use the AAA 1.2V NiMH rechargeable batteries are the perfect choice for powering medium to high current consuming devices such as photo strobe flash lights, wireless keyboards, mice, game controllers, radio-controlled toys and a range of household devices. They can all benefit from extended performance when powered by Eneloop Pro batteries.
Unlike regular alkaline batteries which can only be used once and are wasteful to the environment, the Eneloop Pro batteries can be recharged up to 500 times and have a very low self-discharge rate. They come pre-charged by clean renewable solar energy and can be used immediately out of the pack making them an eco-friendly solution for consumers.
These batteries benefit from superior performance even at low temperatures down to -20 ℃ making them suitable for various conditions and occasions.
Features & Benefits
• Low self-discharge rechargeable battery
• Provides high power performance down to sub-zero temperatures (as low as -20゚C)
• Can be recharged up to 500 times
• Combines the best features of AAA alkaline (ready for use) and rechargeable (reusable) batteries
• Factory pre-charged by solar energy and ready to use right out of the package
• Maintain 85% of their charge after 1 year of storage and loose as little as 30% in 36 months.
• Stable voltage with longer power life than alkaline batteries
• No memory effect - batteries can be recharged when fully, or partially drained
• Provides high power performance down to sub-zero temperatures (as low as -20゚C)
• Can be recharged up to 500 times
• Combines the best features of AAA alkaline (ready for use) and rechargeable (reusable) batteries
• Factory pre-charged by solar energy and ready to use right out of the package
• Maintain 85% of their charge after 1 year of storage and loose as little as 30% in 36 months.
• Stable voltage with longer power life than alkaline batteries
• No memory effect - batteries can be recharged when fully, or partially drained
Typical Applications
Panasonic Eneloop Pro AAA batteries are used in various electronic applications suitable for high-drain devices. Eneloop Pro is the ideal universal power supply for most of your household devices, even for applications that until now have run on alkaline batteries such as games consoles. Typical devices include:
• Digital Cameras
• MP3 players
• Gaming devices / wireless gaming controllers
• Cordless house telephones
• Remote controls
• Torches
• Wireless peripherals such as wireless mouse/keyboards
• Clocks
• Baby monitors
• Digital Cameras
• MP3 players
• Gaming devices / wireless gaming controllers
• Cordless house telephones
• Remote controls
• Torches
• Wireless peripherals such as wireless mouse/keyboards
• Clocks
• Baby monitors
FAQs
How many times can I charge my Panasonic Eneloop Pro rechargeable battery?
This range of Panasonic batteries can be recharged up to 500 times.
What type of charger can be used with these batteries?
The Panasonic Eneloop Pro NiMH batteries can be recharged with any NiMH charger.
Can Panasonic Eneloop Pro Batteries be used in any device?
Yes, if it is the right size, you can use Panasonic Eneloop Pro rechargeable batteries in any device although ideal for high drain devices. However, it is recommended to refer to your user manual for compatibility. Rechargeable batteries are best suited for mid to high drain devices such as digital cameras, wireless mouse/keyboards and games controllers which usually drain alkaline batteries much quicker.
Should Panasonic Eneloop Pro batteries be fully discharged before recharging?
No, it is not necessary to fully discharge these batteries before recharging as they do not suffer from so called memory effect.
How to dispose of the Batteries?
Recycle responsibly, a wide range of schemes are available. Most batteries rechargeable or non-rechargeable can be recycled.
This range of Panasonic batteries can be recharged up to 500 times.
What type of charger can be used with these batteries?
The Panasonic Eneloop Pro NiMH batteries can be recharged with any NiMH charger.
Can Panasonic Eneloop Pro Batteries be used in any device?
Yes, if it is the right size, you can use Panasonic Eneloop Pro rechargeable batteries in any device although ideal for high drain devices. However, it is recommended to refer to your user manual for compatibility. Rechargeable batteries are best suited for mid to high drain devices such as digital cameras, wireless mouse/keyboards and games controllers which usually drain alkaline batteries much quicker.
Should Panasonic Eneloop Pro batteries be fully discharged before recharging?
No, it is not necessary to fully discharge these batteries before recharging as they do not suffer from so called memory effect.
How to dispose of the Batteries?
Recycle responsibly, a wide range of schemes are available. Most batteries rechargeable or non-rechargeable can be recycled.
Related links
- AAA Rechargeable Batteries
- RS PRO NiMH Rechargeable AAA Battery 1.2V
- RS PRO NiMH Rechargeable AAA Battery 1.2V
- RS PRO NiMH Rechargeable AAA Battery 1.2V
- RS PRO NiMH Rechargeable AAA Battery 1.2V
- RS PRO NiMH Rechargeable AAA Battery 1.2V
- Panasonic eneloop AA NiMH Rechargeable AA Batteries 1.2V - Pack of 8
- Gp Batteries GP Recyko Pro NiMH AAA NiMH Rechargeable Battery 1.2V
