StarTech.com TV Bracket Tool Tray For Use With Arm or Stand, VESA Monitor Mount

Subtotal (1 unit)*

$72.66

(exc. GST)

$79.93

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$72.66

*price indicative

RS Stock No.:
250-1168
Mfr. Part No.:
LAPTOP-ARM-TRAY
Brand:
StarTech.com
Find similar products by selecting one or more attributes.
Select all

Brand

StarTech.com

Product Type

TV Bracket Tool Tray

For Use With

Arm or Stand, VESA Monitor Mount

Non-Slip Pads

Yes

Colour

Black

Weight

1.2kg

Depth

300mm

Height

44mm

Width

280mm

Material

Steel and Plastic

Standards/Approvals

No

Non Compliant

StarTech.com Laptop Stand, Ventilated, 4.5kg Weight Capacity - LAPTOP-ARM-TRAY


Raise the bar for a comfortable working space with this laptop stand from StarTech.com. You can attach it to a VESA monitor stand or arm to lift your computer to eye level, reducing strain on your neck. The unit also lets you free up space on your desk while keeping your kit close at hand.

Features & Benefits


Anti-slipThe tray comes with rubber pads to keep the laptop from sliding off.

Cool runningPre-cut ventilation slots support airflow to stop your laptop from overheating.

Heavyweight supportA high weight capacity of up to 4.5kg means it can support heavier devices.

• Rugged steel body withstands impact in tough conditions

• Padded arm grips are adjustable for flexibility

FAQs


What laptop sizes can this stand accommodate?The tray has external dimensions of 280 (H) x 300mm (W) so it can fit laptops that are between 9.4 and 16.5 inches wide.

Related links