StarTech.com TV-WALL-MOUNT-65FS Black, Silver Wall Mount, Wall Mount
- RS Stock No.:
- 277-9826
- Mfr. Part No.:
- TV-WALL-MOUNT-65FS
- Brand:
- StarTech.com
Subtotal (1 unit)*
$651.17
(exc. GST)
$716.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $651.17 |
*price indicative
- RS Stock No.:
- 277-9826
- Mfr. Part No.:
- TV-WALL-MOUNT-65FS
- Brand:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Product Type | Wall Mount | |
| Colour | Black, Silver | |
| Mount Type | Wall Mount | |
| VESA Configurations | 200 x 100 mm, 200 x 200 mm, 200 x 300 mm, 200 x 400 mm, 300 x 200 mm, 300 x 300 mm, 400 x 200 mm, 400 x 400 mm, 400 x 300 mm | |
| Height | 105mm | |
| Width | 500mm | |
| Length | 105mm | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Product Type Wall Mount | ||
Colour Black, Silver | ||
Mount Type Wall Mount | ||
VESA Configurations 200 x 100 mm, 200 x 200 mm, 200 x 300 mm, 200 x 400 mm, 300 x 200 mm, 300 x 300 mm, 400 x 200 mm, 400 x 400 mm, 400 x 300 mm | ||
Height 105mm | ||
Width 500mm | ||
Length 105mm | ||
Non Compliant
- COO (Country of Origin):
- TW
StarTech Wall Mount, 50cm Width, 10.5cm Height - TV-WALL-MOUNT-65FS
This wall mount is a fixed mounting solution designed to secure displays to a vertical surface in professional or residential settings. It supports a wide range of VESA patterns and is available in two finish options, allowing integration with different interior schemes while providing a Compact profile for installations where a discreet attachment is required.
Features and Benefits:
• Supports VESA 200x200 and multiple other configurations for compatibility
• Available in black and silver to match display aesthetics
• TAA compliant for procurement in regulated environments
• Slim profile offers a low Visual impact during installation
• Robust mounting method suitable for varied screen formats
• Available in black and silver to match display aesthetics
• TAA compliant for procurement in regulated environments
• Slim profile offers a low Visual impact during installation
• Robust mounting method suitable for varied screen formats
Applications
• Suitable for conference room display installations
• Ideal for retail digital signage mounting
• Used with monitors requiring 200x100 VESA compatibility
• Can be used for mounting 300x200 VESA displays
• Suitable for environments needing a Compact 50 cm width bracket
• Ideal for retail digital signage mounting
• Used with monitors requiring 200x100 VESA compatibility
• Can be used for mounting 300x200 VESA displays
• Suitable for environments needing a Compact 50 cm width bracket
Which VESA patterns does it accommodate?
It accepts multiple configurations including 200x100, 200x200, 200x300, 200x400, 300x200, 300x300, 400x200, 400x400 and 400x300.
What wall surfaces is it intended for?
It is designed for attachment to walls, using appropriate fixings for the surface material and load.
What are the external dimensions of the unit?
The unit measures 50 cm in width and 10.5 cm in both height and length.
Are there colour options available?
Two finishes are offered, black and silver, to suit different interior schemes.

