StarTech.com FHA-TV-WALL-MOUNT Black, Silver Wall Mount, Wall Mount
- RS Stock No.:
- 256-6930
- Mfr. Part No.:
- FHA-TV-WALL-MOUNT
- Brand:
- StarTech.com
Subtotal (1 unit)*
$335.22
(exc. GST)
$368.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 7 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $335.22 |
*price indicative
- RS Stock No.:
- 256-6930
- Mfr. Part No.:
- FHA-TV-WALL-MOUNT
- Brand:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Product Type | Wall Mount | |
| Colour | Black, Silver | |
| Mount Type | Wall Mount | |
| VESA Configurations | 75 x 75 mm, 100 x 100 mm, 200 x 100 mm, 200 x 200 mm, 300 x 300 mm, 400 x 200 mm, 400 x 400 mm | |
| Height | 450mm | |
| Width | 450mm | |
| Length | 595mm | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Product Type Wall Mount | ||
Colour Black, Silver | ||
Mount Type Wall Mount | ||
VESA Configurations 75 x 75 mm, 100 x 100 mm, 200 x 100 mm, 200 x 200 mm, 300 x 300 mm, 400 x 200 mm, 400 x 400 mm | ||
Height 450mm | ||
Width 450mm | ||
Length 595mm | ||
Non Compliant
- COO (Country of Origin):
- CN
StarTech Wall Mount, 45cm Width, 45cm Height - FHA-TV-WALL-MOUNT
This wall mount is a fixed wall-mounting solution designed to secure flat-panel displays and monitors to a vertical surface. It supports a range of VESA mounting patterns for compatibility with many display sizes and is available in two finish options to suit different interiors.
Features and Benefits:
• Supports VESA75x75 and VESA100x100 for Compact displays
• Accepts VESA200x100 and VESA200x200 for wider compatibility
• Compatible with VESA300x300 and VESA400x200 for varied layouts
• Works with VESA400x400 to accommodate larger VESA patterns
• Available in black and silver to match room aesthetics
• Accepts VESA200x100 and VESA200x200 for wider compatibility
• Compatible with VESA300x300 and VESA400x200 for varied layouts
• Works with VESA400x400 to accommodate larger VESA patterns
• Available in black and silver to match room aesthetics
Applications
• Suitable for mounting small desktop monitors on walls
• Used with Compact TVs requiring low-profile installation
• Ideal for multimedia displays in meeting rooms
• Can be used for retail screens requiring secure fixing
• Used for domestic TV installations where finish matters
• Used with Compact TVs requiring low-profile installation
• Ideal for multimedia displays in meeting rooms
• Can be used for retail screens requiring secure fixing
• Used for domestic TV installations where finish matters
What mounting surface does it require?
It is intended for secure attachment to a solid wall surface.
What are the external size characteristics I should consider?
The assembly presents overall width 45 cm, height 45 cm and length 59.5 cm.
Which colour finishes are offered?
It is supplied in black and silver finishes.
Which mount type describes its installation method?
The product is a wall mount designed for fixed wall installation.

