Facom Plastic Tool Tray, W 255mm, L 680 mm, H 125 mm

Subtotal (1 unit)*

$83.20

(exc. GST)

$91.52

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$83.20

*price indicative

RS Stock No.:
235-6501
Mfr. Part No.:
PL.42
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Material

Plastic

Product Type

Tool Tray

Weight

13.2kg

Width

255mm

Length

680mm

Height

125mm

Shape

Rectangular

Magnetised

No

Standards/Approvals

No

Non Compliant

COO (Country of Origin):
FR
The Facom makes this plastic insert plate for K.420N and K.421N.

The material of construction is polystyrene

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy