Gedore Sheet Steel Tool Tray, W 630mm, L 1.250 mm, H 985 mm
- RS Stock No.:
- 602-985
- Mfr. Part No.:
- 2980355
- Brand:
- Gedore
This image is representative of the product range
Subtotal (1 set)*
$11,983.92
(exc. GST)
$13,182.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | $11,983.92 |
*price indicative
- RS Stock No.:
- 602-985
- Mfr. Part No.:
- 2980355
- Brand:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Product Type | Tool Tray | |
| Material | Sheet Steel | |
| Width | 630mm | |
| Length | 1.250mm | |
| Height | 985mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Product Type Tool Tray | ||
Material Sheet Steel | ||
Width 630mm | ||
Length 1.250mm | ||
Height 985mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Gedore 1504 XL-TS-308 Workbench with Tool Assortment is designed for the demanding environments of industry and trades, offering a well-organised workspace with a comprehensive collection of 308 high-quality tools. Constructed with a 30 mm thick multiplex beech plywood board and protected by linseed oil varnish, this sturdy workbench is not only resistant to oils and grease but also provides ample storage with large shelves and a secure central locking system. Its thoughtful design ensures safety and convenience, featuring high-performance wheels for effortless mobility and a robust structure capable of accommodating significant loads, making it a valuable asset for any workshop or automotive environment.
Comprehensive tool assortment includes 308 essential pieces for various applications
Constructed from Durable sheet steel, ensuring longevity and robustness
Central locking mechanism enhances security for tools and equipment
Two colour foam insert allows easy Visual checking of set completeness
Designed to withstand oils and greases, maintaining integrity over time
Features a large storage space with an additional shelf and door for neat organisation
Safety lock on each drawer enables one hand operation while keeping tools secure
Accommodates a total load capacity of 1000 kg, perfect for heavy items
Equipped with smooth running wheels for easy manoeuvrability and stability
Dimensions of H 985 x B 1250 x T 630 mm create a practical workspace without compromising space
Related links
- Gedore Sheet Steel Tool Tray L 870 mm, H 1045 mm
- Gedore Sheet Steel Tool Tray L 865 mm, H 1.020 mm
- Gedore Sheet Steel Tool Tray L 505 mm, H 1.045 mm
- Gedore Sheet Steel Tool Tray L 1.045 mm, H 1045 mm
- Gedore Sheet Steel Mobile Workbench 985 mm x 630mm x 1100 mm
- Gedore Portable Sheet Steel Mobile Workbench 985 mm x 630mm x 1100 mm
- Gedore Sheet Steel Mobile Workbench 985 mm x 675mm x 1200 mm
- Bott Sheet Steel Tool Tray L 175 mm, H 65 mm
