SAM Tool Rack

Subtotal (1 unit)*

$180.20

(exc. GST)

$198.22

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$180.20

*price indicative

RS Stock No.:
283-0458
Mfr. Part No.:
TA-J14B
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Tool Rack

Tool Storage Type

Tool Rack

Number of Slots

14

Wall Mount

Yes

Standards/Approvals

NF ISO 8764-1, NF ISO 2380-2, NF ISO 8764-2, NF ISO 2380-1

Contents

Screwdrivers

RoHS Status: Exempt

COO (Country of Origin):
CN
The SAM Set of 14 screwdrivers are available on storage rack.

Compliance to NF ISO 2380 1 and NF ISO 2380 2

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy