SAM Steel Tool Holder Mounting Rail
- RS Stock No.:
- 282-8385
- Mfr. Part No.:
- 3240-14
- Brand:
- SAM
Subtotal (1 unit)*
$1,717.06
(exc. GST)
$1,888.77
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,717.06 |
*price indicative
- RS Stock No.:
- 282-8385
- Mfr. Part No.:
- 3240-14
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Tool Holder Mounting Rail | |
| Tool Storage Type | Tool Holder | |
| Material | Steel | |
| Standards/Approvals | SAM-WERKZEUG-Garantie | |
| Contents | Pneumatic Compressor | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Tool Holder Mounting Rail | ||
Tool Storage Type Tool Holder | ||
Material Steel | ||
Standards/Approvals SAM-WERKZEUG-Garantie | ||
Contents Pneumatic Compressor | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The SAM Cup is available with flange for MERCEDES.
Spare part for pneumatic compressor
