SAM Steel Tool Holder Mounting Rail

Subtotal (1 unit)*

$1,103.48

(exc. GST)

$1,213.83

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,103.48

*price indicative

RS Stock No.:
282-8384
Mfr. Part No.:
3240-03
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Tool Holder Mounting Rail

Tool Storage Type

Tool Holder

Material

Steel

Standards/Approvals

No

Contents

Pneumatic Compressor

RoHS Status: Exempt

COO (Country of Origin):
IT
The SAM Cup is constructed for spring compressor b125-205.

Spare part for pneumatic compressor

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy