Halder Plastic Flexible Tool Holder
- RS Stock No.:
- 269-4016
- Mfr. Part No.:
- HA3688003
- Brand:
- Halder
Subtotal (1 unit)*
$66.12
(exc. GST)
$72.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 22 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $66.12 |
*price indicative
- RS Stock No.:
- 269-4016
- Mfr. Part No.:
- HA3688003
- Brand:
- Halder
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Halder | |
| Product Type | Flexible Tool Holder | |
| Tool Storage Type | Magnetic Tool Holder | |
| Material | Plastic | |
| Wall Mount | Yes | |
| Length | 100mm | |
| Standards/Approvals | No | |
| Contents | 10 Magnetic Tool Holder | |
| Select all | ||
|---|---|---|
Brand Halder | ||
Product Type Flexible Tool Holder | ||
Tool Storage Type Magnetic Tool Holder | ||
Material Plastic | ||
Wall Mount Yes | ||
Length 100mm | ||
Standards/Approvals No | ||
Contents 10 Magnetic Tool Holder | ||
- COO (Country of Origin):
- DE
The Halder Magnetic Holder is used as a multi-functional and versatile mount for blow-off guns, cables, tubes, clothing, barrier tape, and much more. The holder makes it a cinch to attach or hang the items without the need to screw the holder in place. It is packed individually in a cardboard box that also serves as protective product packaging providing safety information and instructions for use.
Rugged plastic design
Tremendous holding force











