Subtotal (1 unit)*
$129.02
(exc. GST)
$141.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 20 unit(s) shipping from 19 October 2026
- Plus 5 unit(s) shipping from 27 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $129.02 |
*price indicative
- RS Stock No.:
- 272-3765
- Mfr. Part No.:
- 14031413
- Brand:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Tool Storage Type | Tool Hook | |
| Product Type | Hook | |
| Material | Steel | |
| Wall Mount | Yes | |
| Length | 380mm | |
| Standards/Approvals | No | |
| Contents | Hook Kit 30 Piece | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Tool Storage Type Tool Hook | ||
Product Type Hook | ||
Material Steel | ||
Wall Mount Yes | ||
Length 380mm | ||
Standards/Approvals No | ||
Contents Hook Kit 30 Piece | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Hook kit contained 30 piece. This hook kit has steel construction with fast and secure perfolock clip on design. This hook panel constructed with 380 mm width, 140 mm depth and 140 mm height.
Zinc plated finish
10 year guarantee
For use with perfo panels
