Bott Steel Hook

Subtotal (1 unit)*

$17.99

(exc. GST)

$19.79

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 148 unit(s) shipping from 09 November 2026
  • Plus 69 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$17.99

*price indicative

RS Stock No.:
191-830
Mfr. Part No.:
14001147
Brand:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Tool Storage Type

Tool Hook

Product Type

Hook

Material

Steel

Standards/Approvals

No

Contents

5 Hooks

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Hook features a steel construction with a fast and secure Perfolock clip-on design added stability.

Zinc-plated finish ensures durability and corrosion resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy