Bott Sheet Steel Wall Mount Tool Panel
- RS Stock No.:
- 175-557
- Mfr. Part No.:
- 14035042.19
- Brand:
- Bott
Subtotal (1 unit)*
$1,984.91
(exc. GST)
$2,183.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,984.91 |
*price indicative
- RS Stock No.:
- 175-557
- Mfr. Part No.:
- 14035042.19
- Brand:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Wall Mount Tool Panel | |
| Tool Storage Type | Wall Panels | |
| Material | Sheet Steel | |
| Wall Mount | Yes | |
| Width | 1m | |
| Standards/Approvals | No | |
| Height | 1.845m | |
| Contents | 6 Panels | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Wall Mount Tool Panel | ||
Tool Storage Type Wall Panels | ||
Material Sheet Steel | ||
Wall Mount Yes | ||
Width 1m | ||
Standards/Approvals No | ||
Height 1.845m | ||
Contents 6 Panels | ||
- COO (Country of Origin):
- GB
The Bott Perfo Wall 1.0M 6 Panel Double Sided Starter Kit is a versatile and space efficient storage solution, available in two color options: RAL 7035 Light Grey and RAL 7016 Anthracite Grey. With dimensions of 1000mm x 350mm x 1845mm.
Powder coated finish
Made of sheet steel
Related links
- Bott Sheet Steel Wall Mount Tool Panel
- Bott Steel Wall Mount Tool Panel
- Bahco Steel Wall Mount Tool Panel
- RS PRO Steel Wall Mount Tool Panel
- Raaco Steel Wall Mount Tool Panel
- Raaco Galvanised Steel Wall Mount Tool Panel
- Raaco Steel Polypropylene Wall Mount Tool Panel
- Bott Sheet Steel Wall Panel Tool Holder












