Subtotal (1 unit)*
$116.78
(exc. GST)
$128.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $116.78 |
*price indicative
- RS Stock No.:
- 272-3736
- Mfr. Part No.:
- 14025117.24
- Brand:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Wall Mount Tool Panel | |
| Tool Storage Type | Wall Panels | |
| Material | Steel | |
| Wall Mount | Yes | |
| Length | 990mm | |
| Standards/Approvals | No | |
| Contents | Horizontal Panel | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Wall Mount Tool Panel | ||
Tool Storage Type Wall Panels | ||
Material Steel | ||
Wall Mount Yes | ||
Length 990mm | ||
Standards/Approvals No | ||
Contents Horizontal Panel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Perfo panel is a wall mountable tool board which has 991 mm width, 13 mm depth and 457 mm height. This perfo panel is designed for use with our full range of tool hooks and accessories. These tool panels can be mounted either vertically or horizo
Sheet steel material
Organise tooling neatly
Powder coated surface
Minimising the loss of tools
Minimising subsequent downtime
