Subtotal (1 unit)*
$178.32
(exc. GST)
$196.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 20 unit(s) ready to ship from another location
- Plus 9 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $178.32 |
*price indicative
- RS Stock No.:
- 252-0346
- Mfr. Part No.:
- 14025118.16
- Brand:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Tool Storage Type | Wall Panels | |
| Product Type | Wall Mount Tool Panel | |
| Material | Steel | |
| Wall Mount | Yes | |
| Standards/Approvals | No | |
| Length | 1.49m | |
| Contents | Wall Panel | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Tool Storage Type Wall Panels | ||
Product Type Wall Mount Tool Panel | ||
Material Steel | ||
Wall Mount Yes | ||
Standards/Approvals No | ||
Length 1.49m | ||
Contents Wall Panel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott perfo panel is fully flanged and reinforced steel panel for wall mounting, punched with perfo hole pattern for use with hook accessories. Finished in durable powder coat paint. The product is available in different colors Anthracite grey, Crimson red, Gentian blue, Light grey.
Width is 1486 mm
Depth is 13 mm
Height is 457mm
Product material are sheet steel
Product surface is powder coated
