Bott Steel Wall Mount Tool Panel

Subtotal (1 unit)*

$49.78

(exc. GST)

$54.76

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 31 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$49.78

*price indicative

RS Stock No.:
252-0344
Mfr. Part No.:
14025115.16
Brand:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Wall Mount Tool Panel

Tool Storage Type

Wall Panels

Material

Steel

Wall Mount

Yes

Standards/Approvals

No

Length

495mm

Contents

Tool Panel

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott perfo panel is fully flanged and reinforced steel panel for wall mounting, punched with perfo hole pattern for use with hook accessories. Finished in durable powder coat paint. The product is available in different colors Anthracite grey, Crimson red, Gentian blue, Light grey.

Width is 495 mm

Depth is 13 mm

Height is 457 mm

Product material are sheet steel

Product surface is powder coated

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy