Replacement End Panels for 1552D Sizes,
- RS Stock No.:
- 200-6051
- Mfr. Part No.:
- 1552DPLBK-10
- Brand:
- Hammond
Subtotal (1 pack of 10 units)*
$19.58
(exc. GST)
$21.54
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 30 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $1.958 | $19.58 |
*price indicative
- RS Stock No.:
- 200-6051
- Mfr. Part No.:
- 1552DPLBK-10
- Brand:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Tool Storage Type | End Panel | |
| Series | 1552C | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Tool Storage Type End Panel | ||
Series 1552C | ||
- COO (Country of Origin):
- CA
The Hammond 1552 series electronic instrument replacement end panels are ideally suited for mounting printed circuit boards. The replacement end panels is ergonomically designed for a comfortable fit into the users hand. It is also suitable for desktop use. The Hammond 1552 series is made of ABS plastic material.
REACH Compliant
RoHS Compliant
Flame Rating UL94-HB
IP Rating IP54
RoHS Compliant
Flame Rating UL94-HB
IP Rating IP54
