Hammond ABS Plastic End Panel
- RS Stock No.:
- 200-6039
- Mfr. Part No.:
- 1552CPLGY-10
- Brand:
- Hammond
Subtotal (1 pack of 10 units)*
$21.31
(exc. GST)
$23.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $2.131 | $21.31 |
*price indicative
- RS Stock No.:
- 200-6039
- Mfr. Part No.:
- 1552CPLGY-10
- Brand:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Tool Storage Type | End Panel | |
| Product Type | End Panel | |
| Material | ABS Plastic | |
| Length | 51mm | |
| Height | 16mm | |
| Standards/Approvals | No | |
| Width | 76mm | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Tool Storage Type End Panel | ||
Product Type End Panel | ||
Material ABS Plastic | ||
Length 51mm | ||
Height 16mm | ||
Standards/Approvals No | ||
Width 76mm | ||
- COO (Country of Origin):
- CA
The Hammond 1552 series electronic instrument replacement end panels are ideally suited for mounting printed circuit boards. The replacement end panels is ergonomically designed for a comfortable fit into the users hand. It is also suitable for desktop use. The Hammond 1552 series is made of ABS plastic material.
REACH Compliant
RoHS Compliant
Flame Rating UL94-HB
IP Rating IP54
Related links
- Hammond ABS Plastic End Panel
- Hammond Black ABS Plastic End, for Use with 1598 Series
- Hammond 1598 Series Black ABS Plastic End, for Use with 1598 Series
- RS PRO Plastic Wall Panel Tool Holder
- RS PRO Plastic Wall Mount Tool Panel
- RND Plastic Wall Mount Tool Panel
- RS PRO 4 x Plastic Wall Mount Tool Panel 270mm x 340mm
- Hammond ABS Plastic Satin Texture Mounting Flange 190.754 mm L for Use with 1591H Enclosure
