SAM Wall Mount Tool Panel

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
210-502
Mfr. Part No.:
PAN-MECA-N
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Wall Mount Tool Panel

Tool Storage Type

Wall Panels

Wall Mount

Yes

Standards/Approvals

No

Contents

Wall Mounting Rail, 1000 X 600 mm Panel, Tool Set, Set Of Hooks

RoHS Status: Exempt

COO (Country of Origin):
TW

PAN-MECA-N


The SAM Outillage Wall panel represents an ideal solution for those seeking efficient and practical organisation in their workspace. Crafted with precision, the panel features a sleek design and robust construction, making it perfect for both professional and home use. Designed to complement various types of technical services, the panel boasts dimensions of 1000 x 600 mm and incorporates round perforations for easy installation and use. Engineered to facilitate seamless interaction with hooks, it comes complete with a set of hooks tailored for effortless attachment. The wall mounting rail is also included, ensuring a secure fit and stable storage for your tools. Discover the perfect blend of functionality and style with this versatile panel.

Screen printed for enhanced visibility and durability

Custom background colour options allow for personalisation

Wall mounting rail ensures easy installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy