Subtotal (1 unit)*
$807.76
(exc. GST)
$888.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $807.76 |
*price indicative
- RS Stock No.:
- 210-501
- Mfr. Part No.:
- PAN-MAIN-N
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Wall Mount Tool Panel | |
| Tool Storage Type | Wall Panels | |
| Wall Mount | Yes | |
| Standards/Approvals | No | |
| Contents | Wall Mounting Rail, Set Of Hooks, Tool Set, 1000 X 600 mm Panel | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Wall Mount Tool Panel | ||
Tool Storage Type Wall Panels | ||
Wall Mount Yes | ||
Standards/Approvals No | ||
Contents Wall Mounting Rail, Set Of Hooks, Tool Set, 1000 X 600 mm Panel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
PAN-MAIN-N
The SAM Outillage maintenance panel stands as a robust and versatile solution for various technical services. Designed with precision in mind, this screen printed panel features a generous size of 1,000 x 600 mm, providing ample space for tools and accessories. Its strategic round perforations allow for efficient use with hooks, ensuring that everything is organised and easily accessible. The panel comes complete with a set of hooks and a wall mounting rail, simplifying installation and enhancing functionality. Made in France, it embodies quality manufacturing, catering to both professional and DIY enthusiasts who value meticulousness in their work. The maintenance panel is not just a functional tool; its an essential asset for maximising workspace efficiency, making it ideal for automotive applications and beyond.
Screen printed for enhanced visibility and durability
Custom background colour options allow for personalisation
Wall mounting rail ensures easy installation
