Subtotal (1 unit)*
$807.76
(exc. GST)
$888.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $807.76 |
*price indicative
- RS Stock No.:
- 210-498
- Mfr. Part No.:
- PAN-GEO-N
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Wall Mount Tool Panel | |
| Tool Storage Type | Wall Panels | |
| Wall Mount | Yes | |
| Standards/Approvals | No | |
| Contents | Wall Mounting Rail, Panel, Tool Set, Set Of Hooks | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Wall Mount Tool Panel | ||
Tool Storage Type Wall Panels | ||
Wall Mount Yes | ||
Standards/Approvals No | ||
Contents Wall Mounting Rail, Panel, Tool Set, Set Of Hooks | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
PAN-GEO-N
The SAM Outillage Wall panel encapsulates efficiency and practicality for any workspace. Designed with precision, it serves as a versatile solution for displaying essential tools and information at a glance. The thoughtfully constructed panel measures 1,000 x 600 mm, offering ample space embellished with round perforations for seamless integration with hooks ranging from 920C1 to 920C9. Its sturdy design ensures longevity, making it an indispensable asset for those requiring a visually engaging yet functional display. Ideal for automotive environments, the panel not only enhances organisation but also optimises your working area, leading to increased productivity.
Screen printed for enhanced visibility and durability
Custom background colour options allow for personalisation
Wall mounting rail ensures easy installation
