Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 210-497
- Mfr. Part No.:
- PAN-FRE-N
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Tool Storage Type | Wall Panels | |
| Product Type | Wall Mount Tool Panel | |
| Wall Mount | Yes | |
| Standards/Approvals | No | |
| Contents | Panel, Wall Mounting Rail, Tool Set, Set Of Hooks | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Tool Storage Type Wall Panels | ||
Product Type Wall Mount Tool Panel | ||
Wall Mount Yes | ||
Standards/Approvals No | ||
Contents Panel, Wall Mounting Rail, Tool Set, Set Of Hooks | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
PAN-FRE-N
The SAM Outillage Wall panel is an essential solution for effective service display and organisation. Designed precisely for technical services, this empty panel features a generous size that meets diverse automotive needs. With round perforations, it allows easy compatibility with hooks, ensuring secure attachment of essential tools and equipment. The accompanying wall mounting rail simplifies installation, making it a practical choice for both professional workshops and DIY enthusiasts. This wall panel not only enhances workspace aesthetics but also maximises efficiency by keeping tools systematically arranged, thus streamlining workflow. Consumer friendly and robustly constructed, it stands as a reliable component for any serious automotive service environment.
Screen printed for enhanced visibility and durability
Custom background colour options allow for personalisation
Wall mounting rail ensures easy installation
