Subtotal (1 unit)*
$70.24
(exc. GST)
$77.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 123 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $70.24 |
*price indicative
- RS Stock No.:
- 272-3768
- Mfr. Part No.:
- 14031427
- Brand:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Hook | |
| Tool Storage Type | Tool Hook | |
| Material | Steel | |
| Wall Mount | Yes | |
| Height | 140mm | |
| Width | 380mm | |
| Standards/Approvals | No | |
| Length | 380mm | |
| Contents | Hook Kit 15 Piece | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Hook | ||
Tool Storage Type Tool Hook | ||
Material Steel | ||
Wall Mount Yes | ||
Height 140mm | ||
Width 380mm | ||
Standards/Approvals No | ||
Length 380mm | ||
Contents Hook Kit 15 Piece | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Hook kit contained 15 piece. This hook kit has steel construction with fast and secure perfolock clip on design. This hook panel constructed with 380 mm width, 140 mm depth and 140 mm height.
Zinc plated finish
10 year guarantee
For use with perfo panels











