Delta Plus One Size Elastomer Tool Lanyard, 900 g Lanyard
- RS Stock No.:
- 277-9598
- Mfr. Part No.:
- HA206
- Brand:
- Delta Plus
Subtotal (1 unit)*
$36.22
(exc. GST)
$39.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $36.22 |
*price indicative
- RS Stock No.:
- 277-9598
- Mfr. Part No.:
- HA206
- Brand:
- Delta Plus
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
| Brand | Delta Plus | |
| Product Type | Tool Lanyard | |
| Sub Type | Lanyard | |
| Weight Capacity | 900g | |
| Material | Elastomer | |
| Size | One Size | |
| Anchorage End Connection | Carabiner | |
| Length | 520mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Product Type Tool Lanyard | ||
Sub Type Lanyard | ||
Weight Capacity 900g | ||
Material Elastomer | ||
Size One Size | ||
Anchorage End Connection Carabiner | ||
Length 520mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TW
The Delta Plus fall arrester accessories is a tool holder with ultra compact extendable cable. Used in agriculture, finishing works, craftsmanship, mining, chemical industry, automotive.
Can be used with HA205
Capacity of 0.9 kg
Related links
- Ergodyne L/XL Polyester 0.9 kg Lanyard
- Ergodyne XL Polyester Tool Lanyard, 0.9 kg
- Bahco Spectra Line 0.9 kg
- Delta Plus One Size Polyester Tool Lanyard, 2 kg Lanyard
- Ergodyne Elastic 0.9 kg
- Ergodyne M Nylon Tool Lanyard, 0.9 kg Wrist Strap
- Never Let Go ABS Tool Lanyard, 3 kg Lanyard
- Never Let Go Stainless Steel Tool Lanyard, 1.5 kg Lanyard