Miller 2 m Polyester Lanyard, 140 kg

Subtotal (1 unit)*

$264.69

(exc. GST)

$291.16

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$264.69

*price indicative

RS Stock No.:
277-9933
Mfr. Part No.:
1032377
Brand:
Miller
Find similar products by selecting one or more attributes.
Select all

Brand

Miller

Product Type

Lanyard

Weight Capacity

140kg

Material

Polyester

Size

2 m

Standards/Approvals

EN355/VG 11 PFE 11.074

RoHS Status: Exempt

COO (Country of Origin):
FR

Single lanyard with absorber and GO60 Miller 2m


The Honeywell Safety Fall arrest lanyards will allow the worker to fall but prevents him from hitting the next lower level, such as the ground, (if well attached). It includes a shock absorber that dissipates the forces exerted on the body in the case of a fall. The new lanyards have been edge tested. They are manufactured with high quality kernmantel ropes and have special cut resistance for safe working on edges.

Abrasion resistant

Highly visible

Related links