Miller 1 m Polyester Lanyard, 140 kg
- RS Stock No.:
- 277-9924
- Mfr. Part No.:
- 1032351
- Brand:
- Miller
Subtotal (1 unit)*
$197.71
(exc. GST)
$217.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $197.71 |
*price indicative
- RS Stock No.:
- 277-9924
- Mfr. Part No.:
- 1032351
- Brand:
- Miller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Miller | |
| Weight Capacity | 140kg | |
| Product Type | Lanyard | |
| Material | Polyester | |
| Size | 1 m | |
| Diameter | 11mm | |
| Standards/Approvals | EN 354 EN 358:1999 | |
| Select all | ||
|---|---|---|
Brand Miller | ||
Weight Capacity 140kg | ||
Product Type Lanyard | ||
Material Polyester | ||
Size 1 m | ||
Diameter 11mm | ||
Standards/Approvals EN 354 EN 358:1999 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Miller fork restraint lanyards 1m
The Honeywell Safety Fork Restraint Lanyards are used to restrict operator movement to prevent reach a place where there is a risk of falling. The new halyard lanyards are made with a rope fluorescent green and black edging. The seams are very visible, which facilitates the inspection before use.
Stitches are highly visible to facilitate safety check
Abrasion resistant
Related links
- Honeywell Safety 1 m Polyester Lanyard, 140 kg
- Honeywell Safety 2 m Polyester Lanyard, 140 kg
- Honeywell Safety 1.5 m Polyester Lanyard, 140 kg
- Honeywell Safety 1.15 m Polyester Lanyard, 140 kg
- Honeywell Safety 1.8 m Polyester Lanyard, 140 kg
- Honeywell Safety 2 m Polyester Lanyard, 140 kg Lanyard
- Honeywell Safety 1.8 m Polyester Lanyard, 140 kg Single/Twin Lanyard
- Honeywell Safety 3 m Polyester 140 kg Miller HandZup
