Miller 3 m Polyester, Cotton Lanyard, 140 kg Miller HandZup

Subtotal (1 unit)*

$354.22

(exc. GST)

$389.64

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$354.22

*price indicative

RS Stock No.:
277-9919
Mfr. Part No.:
1032101
Brand:
Miller
Find similar products by selecting one or more attributes.
Select all

Brand

Miller

Sub Type

Miller HandZup

Product Type

Lanyard

Weight Capacity

140kg

Material

Polyester, Cotton

Size

3 m

Standards/Approvals

EN 358 : 1999, LAW of 19 MARCH 93

Diameter

12mm

RoHS Status: Exempt

COO (Country of Origin):
FR

Miller HandZup 3m Positioning Lanyard


The Honeywell Safety HANDZUP positioning lanyard is a unique, patented work positioning system that leaves the hands free and enables the operator to work in complete safety. This new system is particularly recommended in the fields of telecommunications, transport and electricity.

Greater resistance to impact and rubbing

Flexible and comfort

Easy to use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy