NWS L Nylon Tool Lanyard, 10 g Lanyard
- RS Stock No.:
- 249-6545
- Mfr. Part No.:
- NW819-1
- Brand:
- NWS
Subtotal (1 unit)*
$10.79
(exc. GST)
$11.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 36 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $10.79 |
*price indicative
- RS Stock No.:
- 249-6545
- Mfr. Part No.:
- NW819-1
- Brand:
- NWS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NWS | |
| Sub Type | Lanyard | |
| Weight Capacity | 10g | |
| Product Type | Tool Lanyard | |
| Material | Nylon | |
| Size | L | |
| Standards/Approvals | EN 61010-1 Measurement category CAT III/300 V | |
| Length | 55mm | |
| Select all | ||
|---|---|---|
Brand NWS | ||
Sub Type Lanyard | ||
Weight Capacity 10g | ||
Product Type Tool Lanyard | ||
Material Nylon | ||
Size L | ||
Standards/Approvals EN 61010-1 Measurement category CAT III/300 V | ||
Length 55mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The NWS Systemclip with Lanyard Mount for tool tether to prevent tool falling when working on roofs, scaffolding etc.
The SystemClip is easy to slide in place and creates a firm connection between pliers & cutters
Compatible with all pliers & cutters with SoftGripp handles
The SystemClip can be combined with existing tool tethering systems
Equipment can be quickly attached or removed
Related links
- Ergodyne L Nylon Tool Lanyard, 4.5 kg Lanyard
- RS PRO L, XL Nylon Tool Lanyard Wrist Strap
- Ergodyne Nylon Tool Lanyard, 2.26 kg
- RS PRO 1100 to 1400 mm Nylon Tool Lanyard, 2 kg Spring Hook
- Ergodyne Standard Nylon Tool Lanyard, 2.3 kg
- Ergodyne Standard Aluminium Elastic Tool Lanyard, 4.5 kg Lanyard
- Ergodyne M Nylon Tool Lanyard, 0.9 kg Wrist Strap
- MSA Safety Steel Galvanised Steel 140 kg
