Ergodyne Standard Nylon Tool Lanyard, 2.3 kg

Subtotal (1 unit)*

$37.38

(exc. GST)

$41.12

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 47 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$37.38

*price indicative

RS Stock No.:
151-2974
Mfr. Part No.:
E3100F(X)
Brand:
Ergodyne
Find similar products by selecting one or more attributes.
Select all

Brand

Ergodyne

Weight Capacity

2.3kg

Product Type

Tool Lanyard

Material

Nylon

Size

Standard

Height Safe

Yes

Anchorage End Connection

Loop End

Tool End Connection

Carabiner

Standards/Approvals

ANSI/ISEA 121-2018

Length

48in

RoHS Status: Exempt

Shock absorbing tool lanyard with carabiner on both ends: Designed and tested to prevent falling objects and reduce the force your body sees if a drop occurs by absorbing the energy transmitted through the tool lanyard.

Shock absorbing properties reduce the dynamic force on the body or other anchor point if drop occurs

Durable 1680 denier polyester elastic blended webbing extends from 96cm - 178cm

Low profile lightweight design reduces snag hazards and added weight

Anodized aluminum alloy carabiner with captive eye

Treaded loop end that grips the tool when attached

High strength 3-ply nylon stitching secures connecting ends

Single length construction eliminates weak points seen with multi-component lanyards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy