Get a bulk buy discount
Add 15 more to save $129.75
View bulk pricing optionsSubtotal (1 lot of 1 unit)*
$308.96
(exc. GST)
$339.86
(inc. GST)
Stock information currently inaccessible - Please check back later
Lot(s) | Per Lot | Saving |
|---|---|---|
| 1 - 14 | $308.96 | - |
| 15 - 74 | $300.31 | $129.75 |
| 75 + | $247.19 | $4,632.75 |
*price indicative
- RS Stock No.:
- 193-5452
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Colour | Black | |
| Product Type | Plastic Sheet | |
| Length | 500mm | |
| Width | 500mm | |
| Thickness | 20mm | |
| Material | Nylon | |
| Density | 1.15g/cm³ | |
| Tensile Strength | 75MPa | |
| Hardness | 170 Ball Indentation | |
| Flammability Rating | UL94 HB | |
| Water Absorption | 6% | |
| Thermal Conductivity | 0.33W/mK | |
| Standards/Approvals | ISO 9001, REACH, RoHS | |
| Maximum Operating Temperature | 170°C | |
| Adhesive Backing | No | |
| Impact Strength | 7.5kJ/m² | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Colour Black | ||
Product Type Plastic Sheet | ||
Length 500mm | ||
Width 500mm | ||
Thickness 20mm | ||
Material Nylon | ||
Density 1.15g/cm³ | ||
Tensile Strength 75MPa | ||
Hardness 170 Ball Indentation | ||
Flammability Rating UL94 HB | ||
Water Absorption 6% | ||
Thermal Conductivity 0.33W/mK | ||
Standards/Approvals ISO 9001, REACH, RoHS | ||
Maximum Operating Temperature 170°C | ||
Adhesive Backing No | ||
Impact Strength 7.5kJ/m² | ||
- COO (Country of Origin):
- DE
MoS2 Filled Cast Nylon 6 Sheet, 500 mm x 500 mm x 20mm
A high quality and durable Cast Nylon sheet with a Molybdenum Disulphide (MoS2) with a tensile strength of 82 MPa.;Made from Cast Nylon 6 the sheet has a high level of mechanical strength, is resistant to common oils and fuels, abrasion and is ultra-violet light resistant.;The Cast Nylon sheet is electrically insulating and is safe for use at temperatures up to +170°C with melting point of +217°C.;Low friction and self lubricating the Molybdenum Disulphide Cast Nylon 6 sheet has good slide and wear properties, good damping properties and is suitable for the creation of bushes, bearings, gears and wheels.
Features and Benefits
Cast Nylon 6 sheet;Molybdenum Disulphide filler;500 x 500 x 20mm;High mechanical strength;Flame retardant;Good slide and wear properties;Resistance to common oils, greases and fuels;Resistant to all common solvents
Standards and Approvals: DIN 5014, ISO 9001
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Black Nylon Plastic Sheet, 500 mm x 500mm x 10 mm
- RS PRO Black Nylon Plastic Sheet, 500 mm x 500mm x 50 mm
- RS PRO Black High Density Polyethylene Plastic Sheet, 500 mm x 500mm x 20 mm
- RS PRO White Polyethylene High Density Plastic Sheet, 500 mm x 500mm x 20 mm
- RS PRO Natural Polyamide Plastic Sheet Epoxy Resin Acrylic, Fibreglass
- RS PRO Black Polyamide Plastic Sheet, 500 mm x 500mm x 25 mm
- RS PRO Black Polyamide Plastic Sheet, 500 mm x 500mm x 30 mm
- RS PRO Black Polyamide Plastic Sheet, 500 mm x 500mm x 16 mm
