Ergodyne Tool Lanyard Tool Lanyard
- RS Stock No.:
- 151-2989
- Mfr. Part No.:
- E3400-BK
- Brand:
- Ergodyne
Subtotal (1 unit)*
$12.18
(exc. GST)
$13.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 83 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $12.18 |
*price indicative
- RS Stock No.:
- 151-2989
- Mfr. Part No.:
- E3400-BK
- Brand:
- Ergodyne
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ergodyne | |
| Sub Type | Tool Lanyard | |
| Product Type | Tool Lanyard | |
| Height Safe | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Ergodyne | ||
Sub Type Tool Lanyard | ||
Product Type Tool Lanyard | ||
Height Safe Yes | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Squids Grabbers hold gloves and darn near everything else that you might want close at hand. Rags, caps, water bottles you name it. Workers love em, cuz theyre a snap to use for every style, thickness, and application. With designs that attach to belt loops, standard belts, tool belts, machinery, and dam near anywhere, these non-conductive, lightweight wonder clips offer safety-conscious advanced grabology.
Grabber clip mounts to d-rings, clothing, etc.
Durable, ultra-resilient acetal copolymer
Dielectric / non-conductive material
Grabbers disconnect and can be used independently
Breakaway feature
Related links
- Ergodyne Tool Lanyard Tool Lanyard
- Ergodyne L Polyester Tool Lanyard Lanyard
- Ergodyne Standard Stainless Steel Tool Lanyard, 2.26 kg
- Ergodyne L/XL Polyester 0.9 kg Lanyard
- Ergodyne Elastic 0.9 kg
- Ergodyne XL Polyester Tool Lanyard, 0.9 kg
- Ergodyne S/M Elastic 0.9kg Capacity
- Ergodyne L/XL Polyester 1.4kg Capacity












