Facom 51 - 89 mm Rubber Belt Ring Safety Lockout, 0.095kg Capacity
- RS Stock No.:
- 216-440
- Mfr. Part No.:
- SLS.G89
- Brand:
- Facom
Price Each**
$220.95
(exc. GST)
$243.05
(inc. GST)
On back order for despatch 03/02/2025, delivery within 10 working days from despatch date.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit |
---|---|
1 + | $220.95 |
**price indicative
Related links
- Facom 38 - 64 mm Rubber Belt Ring Safety Lockout, 0.055kg Capacity
- Facom 16 - 45 mm Rubber Belt Ring Safety Lockout, 0.04kg Capacity
- Facom Stainless Steel Belt Ring Tether Ring, 4kg Capacity
- Facom 50 (Dia.) mm Belt Ring Wrist Strap, 2.7kg Capacity
- Facom Ø 14 → 32 mm Belt Ring Tool Tether, 4.4kg Capacity
- Never Let Go 13cm x 2.5cm Polyester Webbing Belt Ring Tether Ring,...
- Ergodyne Large Belt Ring Tool Tether, 2.7kg Capacity
- Ergodyne Polyester Belt Ring Tool Tether, 0.9kg Capacity