SAM 9 Piece Tool Kit Tool Case with Case
- RS Stock No.:
- 282-9974
- Mfr. Part No.:
- M2-9M
- Brand:
- SAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 282-9974
- Mfr. Part No.:
- M2-9M
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Set Type | Tool Kit | |
| Product Type | Tool Case | |
| Kit Contents | Chisel (1), Small Hammer (1), Punch (1), Riveting Hammer (1) | |
| Number of Pieces | 9 | |
| VDE/1000V Approved | No | |
| Storage Type | Case | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Set Type Tool Kit | ||
Product Type Tool Case | ||
Kit Contents Chisel (1), Small Hammer (1), Punch (1), Riveting Hammer (1) | ||
Number of Pieces 9 | ||
VDE/1000V Approved No | ||
Storage Type Case | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM ABS tray of 9 striking tools consist of 1 riveting hammer, 1 small hammer, 1 punch, 1 constant profile chisel and 5 pin drift punches.
Weight is 1.8 kg
Related links
- SAM 9 Piece Electrician Tool Kit Tool Kit with Case
- SAM 9 Piece Tool Kit Tool Kit with Box
- SAM 9 Piece Tool Kit Tool Kit with Module
- Knipex 22 Piece Electric Tool Kit Tool Case with Case VDE/1000V Approved
- ITL Insulated Tools Ltd 9 Piece Hockley Kit Tool Kit with Case VDE/1000V Approved
- Bernstein 9 Piece Tool Kit with Case VDE/1000V Approved
- Knipex 24 Piece Plumber Tool Kit Tool Case with Case VDE/1000V Approved
- Knipex 63 Piece Electrician Tool Kit Tool Case with Case VDE/1000V Approved
