ITL Insulated Tools Ltd 9 Piece Hockley Kit Tool Kit with Case VDE/1000V Approved
- RS Stock No.:
- 246-4339
- Mfr. Part No.:
- 04210
- Brand:
- ITL Insulated Tools Ltd
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 246-4339
- Mfr. Part No.:
- 04210
- Brand:
- ITL Insulated Tools Ltd
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ITL Insulated Tools Ltd | |
| Product Type | Tool Kit | |
| Set Type | Hockley Kit | |
| Kit Contents | 17 mm Socket, 10 mm Socket, 6-30N-M Torque Wrench, 14 mm Socket, 13 mm Socket, 12 mm Socket, 19 mm Socket, 8 mm Socket, 5-25N-M Torque Wrench | |
| Number of Pieces | 9 | |
| VDE/1000V Approved | Yes | |
| Storage Type | Case | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ITL Insulated Tools Ltd | ||
Product Type Tool Kit | ||
Set Type Hockley Kit | ||
Kit Contents 17 mm Socket, 10 mm Socket, 6-30N-M Torque Wrench, 14 mm Socket, 13 mm Socket, 12 mm Socket, 19 mm Socket, 8 mm Socket, 5-25N-M Torque Wrench | ||
Number of Pieces 9 | ||
VDE/1000V Approved Yes | ||
Storage Type Case | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- GB
The ITL Insulated Tools Ltd the hockley kit is category C Impact Tested for operation within greater temperature range -40°F to +158°F -40°C to +70°C
Tool and insulation bond as one
Withstand extreme impact and abrasion
Flame Retardant
Stronger and harder than PVCcoated tools
100% Production Tested –10,000 volts for
3 minutes submerged in water
Related links
- ITL Insulated Tools Ltd 9 Piece Electrician Tool Kit Tool Kit VDE/1000V Approved
- ITL Insulated Tools Ltd 20 Piece ESD Tool Kit Tool Kit with Case VDE/1000V Approved
- ITL Insulated Tools Ltd 29 Piece Engineer Tool Kit Tool Kit with Case VDE/1000V Approved
- ITL Insulated Tools Ltd 9-Piece Open End Spanner, Nylon Thermoplastic VDE/1000V Approved
- ITL Insulated Tools Ltd 9-Piece 3/8 in Bi-Hexagonal Socket Set VDE/1000V Approved
- ITL Insulated Tools Ltd Spanner, 214 mm Overall VDE/1000V Approved
- ITL Insulated Tools Ltd Spanner Imperial, 152 mm Overall VDE/1000V Approved
- ITL Insulated Tools Ltd Spanner 1/2 in, 168 mm Overall VDE/1000V Approved
