Facom 100 Piece Electrician Tool Kit Tool Kit with Case

Subtotal (1 unit)*

$2,581.87

(exc. GST)

$2,840.06

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,581.87

*price indicative

RS Stock No.:
835-3129
Mfr. Part No.:
2138.EL34
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Tool Kit

Set Type

Electrician Tool Kit

Kit Contents

Cutters, Hex Keys, Knife, Pliers, Ratchet, Screwdriver, Sockets, Soldering, Spanners, Tape Measure, Tweezers, Wrench

Number of Pieces

100

Storage Type

Case

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
FR

Facom 100 Piece Large Electricians Tool Kit


Presenting Facom's set of high quality, ergonomically designed, precision tools for use within the micro-electric, electronic and precision engineering industries. These versatile pieces of equipment can also be used for every day maintenance tasks at home or on the go where precision and detail is required specially within an electrical environment. The set contains a mix of insulated and non-insulated tools supplied with a tool box for a complete solution, making it a perfect kit for someone joining the industry.

Features and Benefits:


• 100-piece electricians' hand tool kit which includes the most essential tools to perform a variety of repair and maintenance tasks within an electrical environment

• A multi-tasking set allowing you to work faster in a professional or home DIY setting

• Comes in an impact resistant tool box with moulded compartments for small part storage, ideal tool storage for such an essential piece of kit

• The portable tool storage box also features an additional 3 extra compartment boxes for further organisation, as well as a large tray for additional pieces of equipment

• Dimensions: 530mm x 390mm x 180mm

• Weight: 10.21kg

Applications:


This type of tool set is typically used by professional tradesmen, engineers or those wishing to complete DIY in an electrical capacity. Multi-tool sets like this can be used specifically in the electrical industry because it holds the most essential tools that are required to perform to a high standard, regardless of what the task is. However, this set is versatile enough to also be used within a variety of different environments dependant on the skill level of the user. This kit is best used for:

• Electrical tasks

• Mechanical and industrial production

Why choose this set?


With its range of precision engineered tools, this kit is a compact and reliable asset to any professional or DIY user. With ergonomic tool design to allow optimum comfort even for long periods of time, you can work comfortably whether it’s tightening, loosening or just adjusting anything at home or on a job site, or working with intricate wiring and cables.

What do you get in this set?


• 1x Fitters case and accessories

• 6x Roll set of "micromechanic" open-end wrenches 3.2mm to 13mm

• 5x Roll set of "micromechanic" open end wrenches 3/16 inch to 9/16 inch

• 1x Adjustable wrench

• 28x ¼ inch socket set 3.2mm to 14mm and 3/16 inch to 9/16 inch and accessories

• 3x 1,000 Volt insulated screwdrivers for slotted heads 3.5x75 - 4x100 - 5.5x150mm

• 1x Stubby screwdriver for slotted heads 4x35mm

• 2x 1,000 Volt insulated screwdrivers for Phillips® PH 0-1 heads

• 1x Stubby screwdriver for Phillips PH 1 heads

• 2x 1,000 Volt insulated screwdrivers for Pozidriv® PZ 0-1 heads

• 1x Multiple blade "radio" screwdriver

• 1x Screw starter for cross-heads

• 10x Roll of offset hexagonal keys 1/16 inch to 3/8 inch

• 10x Wallet set of hexagonal keys 0.9mm to 6mm

• 1x Lockable multigrip pliers

• 1x Precision diagonal cutters

• 1x Precision diagonal cutters

• 1x Semi-flush diagonal cutter

• 1x Short-nose pliers

• 1x Angled half-round nose pliers

• 1x Crimping pliers

• 1x Soldering iron 30 W

• 1x Desoldering pump

• 2x Black and red mini wire-holders

• 2x Black and red probes

• 2x Black and red connection leads

• 1x Electricians scissors

• 1x Electricians knife with wire stripper

• 1x Tape measure 2m

• 1x Electronic screw starter

• 1x Cross nose tweezers

• 1x Precision tweezers

• 1x Angled tweezers

• 1x Mechanical finger

• 1x Inspection mirror

• 1x Spring hook

• 1x Pen light

• 1x Extra-soft silk brush

• 1x Tuning screwdriver for slotted heads 2mm and 2.4mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy