Phoenix Contact 4 Piece Electrician Tool Kit Tool Kit with Case

Subtotal (1 unit)*

$5,259.12

(exc. GST)

$5,785.03

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$5,259.12

*price indicative

RS Stock No.:
269-7860
Mfr. Part No.:
1003671
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Tool Kit

Set Type

Electrician Tool Kit

Kit Contents

100 Strips with 50 Ferrules Per Strip, Crimphandy 1 mm², Crimphandy Cutter, Taped Ferrules

Number of Pieces

4

VDE/1000V Approved

No

Storage Type

Case

Standards/Approvals

EAC

COO (Country of Origin):
DE
The Phoenix Contact tool set consisting of CRIMPHANDY 1 mm2, CRIMPHANDY cutter, and taped ferrules, 1 mm2, 100 strips with 50 ferrules per strip.

Packed in a robust case

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy