BETA 81 Piece Universal Use Tool Kit with Thermoformed Tray
- RS Stock No.:
- 225-2363
- Mfr. Part No.:
- T85
- Brand:
- BETA
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 225-2363
- Mfr. Part No.:
- T85
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Tool Kit | |
| Set Type | Universal Use | |
| Kit Contents | Magnetic Bit Holder, Universal Joint, T-Handle, Extension Bar, Spinner Handle, Reversible Ratchet, Bits, Hex Socket, Reversible Ratcheting Wrench | |
| Number of Pieces | 81 | |
| Storage Type | Thermoformed Tray | |
| VDE/1000V Approved | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Tool Kit | ||
Set Type Universal Use | ||
Kit Contents Magnetic Bit Holder, Universal Joint, T-Handle, Extension Bar, Spinner Handle, Reversible Ratchet, Bits, Hex Socket, Reversible Ratcheting Wrench | ||
Number of Pieces 81 | ||
Storage Type Thermoformed Tray | ||
VDE/1000V Approved No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA T85 is the tool kit consist of the bits, magnetic bit holder, hexagon sockets, extension bar, universal joint, spinner handle,t handle, reversible ratchet and reversible ratcheting wrench. The whole tool kit consist of the 81 pieces.
The tools are arrange in hard thermoformed trey
Related links
- BETA 29 Piece Universal Use Tool Kit with Thermoformed Tray
- BETA 11 Piece Universal Use Tool Kit with Thermoformed Tray
- BETA 17 Piece Universal Use Tool Kit with Thermoformed Tray
- BETA 3 Piece Universal Use Tool Kit with Thermoformed Tray
- BETA 14 Piece Universal Use Tool Kit with Thermoformed Tray
- BETA 7 Piece Universal Use Tool Kit with Thermoformed Tray
- BETA 24 Piece Universal Use Tool Kit with Thermoformed Tray
- BETA 16 Piece Universal Use Tool Kit with Thermoformed Tray
