BETA 29 Piece Universal Use Tool Kit with Thermoformed Tray
- RS Stock No.:
- 225-2361
- Mfr. Part No.:
- T82
- Brand:
- BETA
Subtotal (1 unit)*
$1,195.66
(exc. GST)
$1,315.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,195.66 |
*price indicative
- RS Stock No.:
- 225-2361
- Mfr. Part No.:
- T82
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Set Type | Universal Use | |
| Product Type | Tool Kit | |
| Kit Contents | Reversible Ratchet, Socket Driver, T-Handle, Hex Socket, Extension Bar, Universal Joint | |
| Number of Pieces | 29 | |
| VDE/1000V Approved | No | |
| Storage Type | Thermoformed Tray | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Set Type Universal Use | ||
Product Type Tool Kit | ||
Kit Contents Reversible Ratchet, Socket Driver, T-Handle, Hex Socket, Extension Bar, Universal Joint | ||
Number of Pieces 29 | ||
VDE/1000V Approved No | ||
Storage Type Thermoformed Tray | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA T82 is the tool kit consist of the hexagon sockets, socket drivers, extension bar, universal joint,t handle and reversible ratchet. The whole tool kit consist of the 29 pieces.
The tools are arrange in hard thermoformed trey
Related links
- BETA 29 Piece Universal Use Tool Kit with Thermoformed Tray
- BETA 29 Piece Universal Use Tool Kit with Hard Thermoformed Tray
- BETA 11 Piece Universal Use Tool Kit with Thermoformed Tray
- BETA 17 Piece Universal Use Tool Kit with Thermoformed Tray
- BETA 7 Piece Universal Use Tool Kit with Thermoformed Tray
- BETA 24 Piece Universal Use Tool Kit with Thermoformed Tray
- BETA 16 Piece Universal Use Tool Kit with Thermoformed Tray
- BETA 15 Piece Universal Use Tool Kit with Thermoformed Tray
