BETA 16 Piece Universal Use Tool Kit with Thermoformed Tray
- RS Stock No.:
- 225-2279
- Mfr. Part No.:
- T164
- Brand:
- BETA
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 225-2279
- Mfr. Part No.:
- T164
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Set Type | Universal Use | |
| Product Type | Tool Kit | |
| Kit Contents | T Handle Wrenches, Screwdriver | |
| Number of Pieces | 16 | |
| Storage Type | Thermoformed Tray | |
| VDE/1000V Approved | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Set Type Universal Use | ||
Product Type Tool Kit | ||
Kit Contents T Handle Wrenches, Screwdriver | ||
Number of Pieces 16 | ||
Storage Type Thermoformed Tray | ||
VDE/1000V Approved No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA T164 is the tool kit consist of the screwdrivers and t handle wrenches. The whole tool kit consist of the 16 pieces.
The tools are arrange in hard thermoformed trey
Related links
- BETA 16 Piece Universal Use Tool Kit with Thermoformed Tray
- BETA 29 Piece Universal Use Tool Kit with Thermoformed Tray
- BETA 11 Piece Universal Use Tool Kit with Thermoformed Tray
- BETA 17 Piece Universal Use Tool Kit with Thermoformed Tray
- BETA 7 Piece Universal Use Tool Kit with Thermoformed Tray
- BETA 24 Piece Universal Use Tool Kit with Thermoformed Tray
- BETA 15 Piece Universal Use Tool Kit with Thermoformed Tray
- BETA 3 Piece Universal Use Tool Kit with Thermoformed Tray
