BETA 1 Piece Universal Use Tool Kit with Thermoformed Tray
- RS Stock No.:
- 225-2324
- Mfr. Part No.:
- T281
- Brand:
- BETA
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 225-2324
- Mfr. Part No.:
- T281
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Number of Pieces | 1 | |
| Set Type | Universal Use | |
| Product Type | Tool Kit | |
| Storage Type | Thermoformed Tray | |
| VDE/1000V Approved | No | |
| Kit Contents | Aluminium Rivets, Aluminium Rivets, Riveting Plier, Riveting Plier | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Number of Pieces 1 | ||
Set Type Universal Use | ||
Product Type Tool Kit | ||
Storage Type Thermoformed Tray | ||
VDE/1000V Approved No | ||
Kit Contents Aluminium Rivets, Aluminium Rivets, Riveting Plier, Riveting Plier | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA T281 is the tool kit consist of the riveting pliers and aluminium rivets. The whole tool kit consist of the 1 piece.
The tools are arrange in hard thermoformed trey
Related links
- BETA 29 Piece Universal Use Tool Kit with Thermoformed Tray
- BETA 11 Piece Universal Use Tool Kit with Thermoformed Tray
- BETA 17 Piece Universal Use Tool Kit with Thermoformed Tray
- BETA 3 Piece Universal Use Tool Kit with Thermoformed Tray
- BETA 14 Piece Universal Use Tool Kit with Thermoformed Tray
- BETA 7 Piece Universal Use Tool Kit with Thermoformed Tray
- BETA 24 Piece Universal Use Tool Kit with Thermoformed Tray
- BETA 16 Piece Universal Use Tool Kit with Thermoformed Tray
