BETA 4 Piece Universal Use Tool Kit with Thermoformed Tray
- RS Stock No.:
- 225-2313
- Mfr. Part No.:
- T233
- Brand:
- BETA
Subtotal (1 unit)*
$286.36
(exc. GST)
$315.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $286.36 |
*price indicative
- RS Stock No.:
- 225-2313
- Mfr. Part No.:
- T233
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Tool Kit | |
| Set Type | Universal Use | |
| Kit Contents | Flat Chisels, Riveting Hammer, Soft Face Hammer | |
| Number of Pieces | 4 | |
| VDE/1000V Approved | No | |
| Storage Type | Thermoformed Tray | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Tool Kit | ||
Set Type Universal Use | ||
Kit Contents Flat Chisels, Riveting Hammer, Soft Face Hammer | ||
Number of Pieces 4 | ||
VDE/1000V Approved No | ||
Storage Type Thermoformed Tray | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA T233 is the tool kit consist of the flat chisels, riveting hammer and soft face hammer. The whole tool kit consist of the 4 pieces.
The tools are arrange in hard thermoformed trey
Related links
- BETA 4 Piece Universal Use Tool Kit with Thermoformed Tray
- BETA 4 Piece Universal Use Tool Kit with Hard Thermoformed Tray
- BETA 29 Piece Universal Use Tool Kit with Thermoformed Tray
- BETA 11 Piece Universal Use Tool Kit with Thermoformed Tray
- BETA 17 Piece Universal Use Tool Kit with Thermoformed Tray
- BETA 3 Piece Universal Use Tool Kit with Thermoformed Tray
- BETA 14 Piece Universal Use Tool Kit with Thermoformed Tray
- BETA 7 Piece Universal Use Tool Kit with Thermoformed Tray
