BETA 4 Piece Universal Use Tool Kit with Hard Thermoformed Tray
- RS Stock No.:
- 225-2272
- Mfr. Part No.:
- T145
- Brand:
- BETA
Subtotal (1 unit)*
$185.37
(exc. GST)
$203.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $185.37 |
*price indicative
- RS Stock No.:
- 225-2272
- Mfr. Part No.:
- T145
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Set Type | Universal Use | |
| Product Type | Tool Kit | |
| Kit Contents | Circlip Plier | |
| Number of Pieces | 4 | |
| Storage Type | Hard Thermoformed Tray | |
| VDE/1000V Approved | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Set Type Universal Use | ||
Product Type Tool Kit | ||
Kit Contents Circlip Plier | ||
Number of Pieces 4 | ||
Storage Type Hard Thermoformed Tray | ||
VDE/1000V Approved No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA T145 is the tool kit consist of the straight and bent circlip pliers . The whole tool kit consist of the 4 pieces.
The tools are arrange in hard thermoformed trey
- RS Stock No. 2252262
- Mfr. Part No. T106
Each
$812.45
- RS Stock No. 2252273
- Mfr. Part No. T146
Each
$204.57
- RS Stock No. 2252313
- Mfr. Part No. T233
Each
$286.36
- RS Stock No. 2252314
- Mfr. Part No. T234
Each
$143.76
Related links
- BETA 29 Piece Universal Use Tool Kit with Hard Thermoformed Tray
- BETA 4 Piece Universal Use Tool Kit with Thermoformed Tray
- BETA 29 Piece Universal Use Tool Kit with Thermoformed Tray
- BETA 11 Piece Universal Use Tool Kit with Thermoformed Tray
- BETA 17 Piece Universal Use Tool Kit with Thermoformed Tray
- BETA 3 Piece Universal Use Tool Kit with Thermoformed Tray
- BETA 14 Piece Universal Use Tool Kit with Thermoformed Tray
- BETA 7 Piece Universal Use Tool Kit with Thermoformed Tray












