BETA 11 Piece Universal Use Tool Kit with Thermoformed Tray
- RS Stock No.:
- 225-2280
- Mfr. Part No.:
- T167
- Brand:
- BETA
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 225-2280
- Mfr. Part No.:
- T167
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Set Type | Universal Use | |
| Product Type | Tool Kit | |
| Kit Contents | Screwdriver | |
| Number of Pieces | 11 | |
| VDE/1000V Approved | No | |
| Storage Type | Thermoformed Tray | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Set Type Universal Use | ||
Product Type Tool Kit | ||
Kit Contents Screwdriver | ||
Number of Pieces 11 | ||
VDE/1000V Approved No | ||
Storage Type Thermoformed Tray | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA T167 is the tool kit consist of the screwdrivers for slotted head screw. The whole tool kit consist of the 11 pieces.
The tools are arrange in hard thermoformed trey
Related links
- BETA 11 Piece Universal Use Tool Kit with Thermoformed Tray
- BETA 29 Piece Universal Use Tool Kit with Thermoformed Tray
- BETA 17 Piece Universal Use Tool Kit with Thermoformed Tray
- BETA 3 Piece Universal Use Tool Kit with Thermoformed Tray
- BETA 14 Piece Universal Use Tool Kit with Thermoformed Tray
- BETA 10 Piece Universal Use Tool Kit with Thermoformed Tray
- BETA 29 Piece Universal Use Tool Kit with Hard Thermoformed Tray
- BETA 4 Piece Universal Use Tool Kit with Hard Thermoformed Tray
