Teng Tools 9 Piece Automotive Tool Tool Kit with Case
- RS Stock No.:
- 198-2180
- Mfr. Part No.:
- TTPS09
- Brand:
- Teng Tools
Subtotal (1 unit)*
$528.21
(exc. GST)
$581.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $528.21 |
*price indicative
- RS Stock No.:
- 198-2180
- Mfr. Part No.:
- TTPS09
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Set Type | Automotive Tool | |
| Product Type | Tool Kit | |
| Kit Contents | Hammer, Wrenches, Knife, Saw, Tape Measure | |
| Number of Pieces | 9 | |
| Storage Type | Case | |
| VDE/1000V Approved | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Set Type Automotive Tool | ||
Product Type Tool Kit | ||
Kit Contents Hammer, Wrenches, Knife, Saw, Tape Measure | ||
Number of Pieces 9 | ||
Storage Type Case | ||
VDE/1000V Approved No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The Teng Tools 9 piece general tool set includes measuring, striking and cutting Tools as well as an adjustable wrench and power grip pliers. It is used as a set on It's own or as part of the Teng Tools inGet Organisedin system.
Supplied in the Teng tools PS tray
Designed to fit exactly in the Teng Tools top box drawers
Related links
- Teng Tools 16 Piece Automotive Tool Tool Kit with Case
- Teng Tools 127 Piece Automotive Tool Tool Kit with Case
- Teng Tools 187 Piece Automotive Tool Tool Kit with Case
- Teng Tools 95 Piece Automotive Tool Tool Kit with Case
- Teng Tools 67 Piece Automotive Tool Tool Kit with Case
- Teng Tools 140 Piece Automotive Tool Kit with Case
- Facom 7 Piece Automotive Tool Tool Kit with Case
- Facom 11 Piece Automotive Tool Tool Kit with Case
