Teng Tools 140 Piece Automotive Tool Kit with Case
- RS Stock No.:
- 198-2170
- Mfr. Part No.:
- TC8140NF
- Brand:
- Teng Tools
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 198-2170
- Mfr. Part No.:
- TC8140NF
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Set Type | Automotive | |
| Set Contents | Bits, Cutters, Hammer, Knife, Pliers, Ratchet, Saw, Screwdriver, Sockets, Spanners, Tape Measure, Wrench | |
| Number of Pieces | 140 | |
| VDE/1000V Approved | No | |
| Storage Type | Case | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Set Type Automotive | ||
Set Contents Bits, Cutters, Hammer, Knife, Pliers, Ratchet, Saw, Screwdriver, Sockets, Spanners, Tape Measure, Wrench | ||
Number of Pieces 140 | ||
VDE/1000V Approved No | ||
Storage Type Case | ||
RoHS Status: Exempt
The Teng Tools 140 piece mechanics starter kit has 6 drawer red top box with 3 full width drawers and 3 smaller drawers secured with a combination lock. It is available with ball bearing slides for a smoother and more reliable opening and closing action. It has powder coated with a 5 step rust prevention and undercoat to prevent corrosion.
Supplied with rubber feet to prevent it from sliding and to avoid scratching
Heavy duty carrying handles on each side with rubber dipped grips for added comfort
Manufactured from heavy gauge top quality steel for rigidity and durability
Heavy duty carrying handles on each side with rubber dipped grips for added comfort
Manufactured from heavy gauge top quality steel for rigidity and durability
Related links
- Teng Tools 16 Piece Automotive Tool Tool Kit with Case
- Teng Tools 127 Piece Automotive Tool Tool Kit with Case
- Teng Tools 95 Piece Automotive Tool Tool Kit with Case
- Teng Tools 9 Piece Automotive Tool Tool Kit with Case
- Teng Tools 67 Piece Automotive Tool Tool Kit with Case
- Teng Tools 187 Piece Automotive Tool Tool Kit with Case
- Facom 15 Piece Automotive Tool Tool Kit with Case
- Facom 13 Piece Automotive Tool Tool Kit with Case
